The DSP56857BU120 is a 24-bit digital signal processor from NXP, packaged in a 100-pin LQFP. It operates at a maximum frequency of 120MHz and has 128KB of RAM. The device is rated for use in temperatures between -40°C and 85°C, with a supply voltage of 3.3V. Note that this device is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
NXP DSP56857BU120 technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 24b |
| Max Frequency | 120MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| RAM Size | 128KB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
