
Checking distributor stock and pricing after the page loads.
NXP DSP56F802TA60 technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Halogen Free | Not Halogen Free |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tray |
| RAM Size | 4KB |
| RoHS Compliant | No |
| RoHS | Not Compliant |