This industrial-grade digital signal processor operates within a temperature range of -40 to 85 degrees Celsius. It features a 16-bit external data bus and a 16-bit address bus, with a maximum clock frequency of 80 MHz. The device is supplied with a nominal voltage of 2.5V, with a minimum and maximum voltage of 2.5V and 2.75V, respectively. The processor is packaged in a 128-pin LQFP package, compliant with ROHS regulations.
NXP DSP56F827FG80E technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 128 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G128 |
| Width | 14 |
| Length | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 2.75 |
| Clock Frequency-Max | 80 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP DSP56F827FG80E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.