Sign in to ask questions about the NXP DSPA56721AF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP DSPA56721AF technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 24b |
| Halogen Free | Halogen Free |
| Max Frequency | 200MHz |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP DSPA56721AF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.