The DSPB56362AG120 is a 144-pin quad flat package digital signal processor from NXP. It operates within a supply voltage range of 3.14V to 3.46V and has a maximum clock frequency of 120 MHz. The device features a 24-bit external data bus and an 18-bit address bus. It is designed for use in a variety of applications, including those requiring digital signal processing capabilities.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP DSPB56362AG120 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 144 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.14 |
| Supply Voltage-Max | 3.46 |
| Clock Frequency-Max | 120 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| External Data Bus Width | 24 |
| Address Bus Width | 18 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP DSPB56362AG120 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.