
24-bit Digital Signal Processor (DSP) operating at 150MHz, featuring 24KB FLASH memory and 54KB RAM. This surface mount component supports I2C and SPI interfaces, with an operating supply voltage of 3.3V. It offers a wide operating temperature range from -40°C to 110°C and is both lead-free and halogen-free.
NXP DSPB56374AE technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 24b |
| Frequency | 150MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Max Frequency | 150MHz |
| Max I/O Voltage | 3.3V |
| Max Operating Temperature | 110°C |
| Memory Size | 24KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.46V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 800 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 54KB |
| RoHS Compliant | Yes |
| Series | DSP56K/Symphony |
| Weight | 0.01321oz |
| RoHS | Compliant |
Download the complete datasheet for NXP DSPB56374AE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
