Sign in to ask questions about the NXP DSPB56721AF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP DSPB56721AF technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 24b |
| Frequency | 200MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Max Frequency | 200MHz |
| Max I/O Voltage | 3.3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.46V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Package Quantity | 450 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | DSP56K/Symphony |
| Weight | 0.022489oz |
| RoHS | Compliant |
Download the complete datasheet for NXP DSPB56721AF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
