
The DSPB56721CAF is a 200MHz 24-bit digital signal processor in a 14x14mm LQFP-80 package. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS standards. The device features a 744KB RAM and supports I2C and SPI interfaces. It is lead-free and halogen-free, and is available in a tray packaging with 450 units per package.
Sign in to ask questions about the NXP DSPB56721CAF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP DSPB56721CAF technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 24b |
| Frequency | 200MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Max Frequency | 200MHz |
| Max I/O Voltage | 3.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.46V |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Package Quantity | 450 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 744KB |
| RoHS Compliant | Yes |
| Series | DSP56K/Symphony |
| Weight | 0.022489oz |
| RoHS | Compliant |
Download the complete datasheet for NXP DSPB56721CAF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
