
The DSPB56721CAG is a 24-bit digital signal processor from NXP, packaged in a lead-free LQFP package. It operates at a maximum frequency of 200MHz and has a maximum I/O voltage of 3.3V. The device is rated for operation between -40°C and 110°C. It is available in a tray packaging with 60 units per package. The DSPB56721CAG is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the NXP DSPB56721CAG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP DSPB56721CAG technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 24b |
| Frequency | 120MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Max Frequency | 200MHz |
| Max I/O Voltage | 3.3V |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.46V |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | DSP56K/Symphony |
| Weight | 0.046974oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP DSPB56721CAG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
