
The DSPB56724AG is a 24-bit digital signal processor from NXP, packaged in a lead-free LQFP package. It operates over a temperature range of 0°C to 70°C and has a maximum operating frequency of 250MHz. The device features 65 programmable I/O and 3 timers/counters, and is compliant with RoHS regulations. It is available in a tray packaging with 300 units per package.
Sign in to ask questions about the NXP DSPB56724AG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP DSPB56724AG technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 24b |
| Frequency | 250MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Max Frequency | 250MHz |
| Max I/O Voltage | 3.45V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Programmable I/O | 65 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 1.26V |
| Package Quantity | 300 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DSP56K/Symphony |
| Weight | 0.04653oz |
| RoHS | Compliant |
Download the complete datasheet for NXP DSPB56724AG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.