Sign in to ask questions about the NXP DSPB56725CAF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP DSPB56725CAF technical specifications.
| Package/Case | LQFP |
| Core Architecture | RISC |
| Data Bus Width | 24b |
| Frequency | 200MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Max Frequency | 200MHz |
| Max I/O Voltage | 3.3V |
| Max Operating Temperature | 85°C |
| Memory Type | SDRAM, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 4V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 112KB |
| RoHS Compliant | Yes |
| Series | DSP56K/Symphony |
| Weight | 0.022489oz |
| RoHS | Compliant |
Download the complete datasheet for NXP DSPB56725CAF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
