The FB2012AA is a 68-pin quad interface IC from NXP, designed for commercial temperature applications. It operates within a supply voltage range of 4.5 to 5.5 volts and has a maximum supply current of 120 microamperes. The device is packaged in a plastic LCC-68 package and features a quad terminal position. It is suitable for use in system interface logic and bus arbiter applications.
NXP FB2012AA technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 68 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J68 |
| Pin Count | 68 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 120 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | SYSTEM INTERFACE LOGIC, BUS ARBITER AND CONTINUOUS SIGNAL GENERATOR |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.