9-bit registered bus transceiver with inverted output, designed for commercial temperature grades. Features a 52-terminal PQFP package (S-PQFP-G52) with dimensions of 10mm x 10mm. Operates with a nominal supply voltage of 5V (4.5V to 5.5V range) and offers a maximum power supply current of 78mA. Propagation delay is 6.5ns at 5V, with a load capacitance of 50pF. Bidirectional data flow with independent control and positive edge triggering.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 52 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G52 |
| Width | 10 |
| Length | 10 |
| Pin Count | 52 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | REGISTERED BUS TRANSCEIVER |
| Family | FB |
| Propagation Delay (tpd) | 6.5 |
| Number of Bits | 9 |
| Max I(ol) | 0.1 |
| Prop. Delay@Nom-Sup | 7 |
| Load Capacitance | 50 |
| Output Polarity | INVERTED |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 78 |
| Count Direction | BIDIRECTIONAL |
| Control Type | INDEPENDENT CONTROL |
| Trigger Type | POSITIVE EDGE |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |