
32-bit ARM microcontroller development platform featuring a 120MHz CPU, 512KB Flash memory, and 128KB RAM. This evaluation board supports clock speeds of 0.032768MHz, 8MHz, 32MHz, and 120MHz. Designed for prototyping and development, it is compatible with Windows 7 and Windows XP operating systems.
NXP FRDM-K22F technical specifications.
| Package/Case | 120 |
| Core Architecture | ARM |
| Evaluation Kit | Yes |
| Number of Bits | 32 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | Kinetis |
| RoHS | Compliant |
Download the complete datasheet for NXP FRDM-K22F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
