NXP FRDM-K64F technical specifications.
| Package/Case | 120 |
| Core Architecture | ARM |
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Number of Bits | 32 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | Kinetis |
| RoHS | Compliant |
Download the complete datasheet for NXP FRDM-K64F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
