Microcontroller development board featuring a MK66FN2M0VMD18 microcontroller with a maximum clock rate of 0.032768/180 MHz. This evaluation board provides 256KB of RAM and 2MB of Flash program memory. Connectivity includes two USB ports and one Ethernet port. The board supports micro SD card interface and audio interfaces, with provisions for daughter cards. On-board debugging is facilitated via OpenSDAv2.1.
Checking distributor stock and pricing after the page loads.
NXP FRDM-K66F technical specifications.
| Type | Development Board |
| Supported Device | MK66FN2M0VMD18 |
| Supported Device Technology | Microcontroller |
| Maximum Clock Rate | 0.032768/180MHz |
| RAM Size | 256KB |
| Program Memory Size | 2MB |
| Program Memory Type | Flash |
| USB | 2 |
| Ethernet | 1 |
| IDE | OpenSDAv2.1 |
| PC Card Interface | micro SD |
| JTAG Support | No |
| Audio Interfaces | Yes |
| Main Program Memory Type | Flash |
| Daughter Cards | Yes |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |