
The FRDM-KE02Z is a 32-bit ARM microcontroller evaluation kit with a USB interface and 5V operating supply voltage. It features a 32-bit data bus width and is part of the Kinetis series. The kit is not Reach SVHC compliant. It is a single unit packaged in a single quantity.
NXP FRDM-KE02Z technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Interface | USB |
| Number of Bits | 32 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | Kinetis |
| RoHS | Compliant |
Download the complete datasheet for NXP FRDM-KE02Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.