NXP FRDM-KE02Z40M technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Interface | Serial, USB |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 32 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Kinetis |
| RoHS | Compliant |
Download the complete datasheet for NXP FRDM-KE02Z40M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
