
32-bit ARM Cortex-M0+ microcontroller development board featuring a 48MHz CPU and 128KB of FLASH memory. Includes 16KB RAM, 14 I/O pins, and operates with a supply voltage range of 1.71V to 9V. This evaluation kit utilizes an LQFP package and is lead-free compliant.
Checking distributor stock and pricing after the page loads.
NXP FRDM-KL25Z technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Evaluation Kit | Yes |
| Frequency | 48MHz |
| Lead Free | Lead Free |
| Max Supply Voltage | 9V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.71V |
| Number of Bits | 32 |
| Number of I/Os | 14 |
| Reach SVHC Compliant | No |
| Series | Kinetis |
| RoHS | Compliant |
