Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP FRDM-KL43Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP FRDM-KL43Z technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Interface | I2C, SPI, UART |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 32 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Kinetis |
| RoHS | Compliant |
Download the complete datasheet for NXP FRDM-KL43Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
