NXP FRDM-KW41Z technical specifications.
| Type | Development Board |
| Supported Device | KW41Z |
| Supported Device Technology | 802.15.4 LR-WPAN |
| Typical Operating Frequency | 2400MHz |
| Interface Type | USB |
| Compatible External Board | Arduino |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.