
The FS32K144HAT0MLFT is a 32-bit quad-SPI microcontroller with a supply voltage range of 2.7V to 5.5V and a maximum clock frequency of 40MHz. It features 43 I/O lines and supports PWM channels, ADC, and DMA channels. The device is packaged in a 7x7mm LQFP package and is suitable for use in various applications.
NXP FS32K144HAT0MLFT technical specifications.
| Number of Terminals | 48 |
| Terminal Position | QUAD |
| Width | 7 |
| Length | 7 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 40 |
| Number of I/O Lines | 43 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 112 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.