The NXP FS32K144HFT0MLHR is a 32-bit quad-SPI/FlexBus microcontroller with 64 terminals in a quad terminal position. It operates within a supply voltage range of 2.7 to 5.5 volts and has a maximum clock frequency of 40 MHz. The device features 58 I/O lines and supports PWM channels, an ADC, and DMA channels. It is packaged in a 64-pin LQFP package and is suitable for use in a variety of applications.
Sign in to ask questions about the NXP FS32K144HFT0MLHR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP FS32K144HFT0MLHR technical specifications.
| Number of Terminals | 64 |
| Terminal Position | QUAD |
| Width | 10 |
| Length | 10 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 40 |
| Number of I/O Lines | 58 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 80 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP FS32K144HFT0MLHR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.