The NXP FS32K144HRT0MLHT is a 32-bit microcontroller with a maximum clock frequency of 80 MHz and 58 I/O lines. It operates within a supply voltage range of 2.7V to 5.5V and features PWM channels, an ADC, and DMA channels. The device is packaged in a 64-pin LQFP package, suitable for surface-mount applications.
NXP FS32K144HRT0MLHT technical specifications.
| Number of Terminals | 64 |
| Terminal Position | QUAD |
| Width | 10 |
| Length | 10 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 58 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 80 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.