The NXP FS32K144HRT0VLHT is a 32-bit microcontroller with a nominal supply voltage of 5V and a maximum clock frequency of 40MHz. It features 58 I/O lines and supports PWM channels, ADC, and DMA channels. The device is packaged in a 64-pin LQFP package and operates over a temperature range of unspecified limits.
Sign in to ask questions about the NXP FS32K144HRT0VLHT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP FS32K144HRT0VLHT technical specifications.
| Number of Terminals | 64 |
| Terminal Position | QUAD |
| Width | 10 |
| Length | 10 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 58 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 80 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP FS32K144HRT0VLHT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.