The FS32K144HRT0VLLR is a 32-bit RISC microcontroller from NXP, operating at a supply voltage of 5V with a maximum clock frequency of 40MHz. It features 89 I/O lines and includes peripherals such as PWM channels, ADC, and DMA channels. The device is packaged in a 144-pin LQFP package and is suitable for a variety of applications.
Sign in to ask questions about the NXP FS32K144HRT0VLLR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP FS32K144HRT0VLLR technical specifications.
| Number of Terminals | 100 |
| Terminal Position | QUAD |
| Width | 14 |
| Length | 14 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 89 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 80 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP FS32K144HRT0VLLR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.