The NXP FS32K144MFT0VLHT is a 32-bit microcontroller with a nominal supply voltage of 3.3V and a maximum clock frequency of 50MHz. It features 58 I/O lines and supports PWM channels, ADC, and DMA channels. The device is packaged in a 64-pin LFQFP package and operates within a specified temperature range. Compliance with relevant standards is not explicitly stated in the provided data.
NXP FS32K144MFT0VLHT technical specifications.
| Number of Terminals | 64 |
| Terminal Position | QUAD |
| Width | 10 |
| Length | 10 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 58 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 80 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.