32-bit RISC microcontroller featuring 80MHz clock speed and 1MB FLASH ROM. This CMOS component offers 135KB RAM, PWM channels, ADC, and DMA channels. Designed for automotive applications, it operates within a -40°C to 125°C temperature range and supports a supply voltage of 2.7V to 5.5V (3.3V nominal). Packaged in a 64-terminal PQFP with dimensions of 10mm x 10mm, it meets ISO 26262 screening levels.
Checking distributor stock and pricing after the page loads.
NXP FS32K146HAT0MLHR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 80 |
| ROM Programmability | FLASH |
| ROM (words) | 1048576 |
| RAM (bytes) | 135168 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Screening Level | ISO 26262 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.