The NXP FS32K148HET0CLQT is a 32-bit quad-core microcontroller with 128 I/O lines and a maximum clock frequency of 80 MHz. It operates within a supply voltage range of 2.7 to 5.5 volts and has a width and length of 20 mm. The device features PWM channels, an ADC, and DMA channels for various applications. It is packaged in an LFQFP-144 quad package type and is suitable for use in a variety of electronic systems.
Checking distributor stock and pricing after the page loads.
NXP FS32K148HET0CLQT technical specifications.
| Number of Terminals | 144 |
| Terminal Position | QUAD |
| Width | 20 |
| Length | 20 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 128 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 80 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |