
The FXLN8362QR1 is an industrial-grade quad operational amplifier with a single function, operating within a supply voltage range of 2.8 to 3.6 volts. It features a temperature grade of industrial and a maximum operating temperature of 105 degrees Celsius. The device is packaged in a 12-pin VQCCN package with a width and length of 3 millimeters. It has a terminal position of quad and a minimum operating temperature of -40 degrees Celsius.
Sign in to ask questions about the NXP FXLN8362QR1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP FXLN8362QR1 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N12 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.8 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.71 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP FXLN8362QR1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.