
The FXOS8700CQR1 is a 16-pin QFN packaged accelerometer and magnetometer from NXP, designed for surface mount applications. It features a non-lead frame SMT package with a plastic material and a seated plane height of 1.25mm maximum. Operating temperature range is from -40°C to 85°C. This device is categorized under sensors and transducers, specifically specialized sensors.
Sign in to ask questions about the NXP FXOS8700CQR1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP FXOS8700CQR1 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN |
| Package Description | Quad Flat No Lead Package |
| Lead Shape | No Lead |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 3 |
| Package Width (mm) | 3 |
| Package Height (mm) | 1.2(Max) |
| Seated Plane Height (mm) | 1.25(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Category | Accelerometer and Magnetometer |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | H1R01 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8542390001 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP FXOS8700CQR1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.