Pressure Sensor, Accelerometer and Temperature Sensor 2.5V/3.3V Automotive 24-Pin QFN EP T/R
NXP FXTH871511DT1 technical specifications.
| Category | Pressure Sensor, Accelerometer and Temperature Sensor |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Pin Count | 24 |
| Package/Case | QFN EP |
| Package Family Name | QFN |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.