Checking distributor stock and pricing after the page loads.
NXP FXTH8718026T1 technical specifications.
| Operating Pressure Range | 100kPa to 1800kPa |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±3% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Min Operating Supply Voltage | 1.8V |
| Typical Operating Supply Voltage | 2.5|3.3V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |