NXP GTL2000DGG,112 technical specifications.
| Package/Case | TSSOP |
| Height | 1.05mm |
| Length | 12.6mm |
| Logic Function | Translator |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 0V |
| Mount | Surface Mount |
| Number of Bits | 22 |
| Number of Channels | 22 |
| Output Type | Voltage |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| Propagation Delay | 1.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | BICMOS |
| Turn-On Delay Time | 1.5ns |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for NXP GTL2000DGG,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.