
The GTL2000DL is a general purpose IC from NXP, packaged in a SOT-362-1 case. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device has a propagation delay of 1.5ns and is available in quantities of 31 per rail/Tube packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-362-1 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 1V |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| Propagation Delay | 1.5ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
