
The GTL2000DL-T is a lead-free IC with a propagation delay of 1.5ns. It operates over a temperature range of -40°C to 85°C and is supplied in a SOT-362-1 package. The IC is RoHS compliant and available in quantities of 1000 units, packaged in tape and reel.
NXP GTL2000DL-T technical specifications.
| Package/Case | SOT-362-1 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 1V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 1.5ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP GTL2000DL-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
