The GTL2002DC is an 8-pin dual interface circuit from NXP, designed for industrial temperature applications. It operates within a supply voltage range of 2.36 to 2.64 volts. The device is packaged in a VSSOP package, measuring 2mm in width and 2.3mm in length. The GTL2002DC is a single-function device, suitable for a variety of applications. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP GTL2002DC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 2 |
| Length | 2.3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.36 |
| Supply Voltage-Max | 2.64 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP GTL2002DC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.