
2-channel bidirectional voltage level translator, BICMOS technology, operating from 0V to 5.5V supply. Features 1.5ns propagation and turn-on delay, supporting GTL/GTL+ to LVTTL/TTL logic translation. Packaged in an 8-pin TSSOP for surface mounting, with dimensions of 5mm length, 4mm width, and 1.45mm height. RoHS compliant and lead-free.
NXP GTL2002DP,118 technical specifications.
| Package/Case | TSSOP |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Translator |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 0V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 3.6V |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 1.5ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Technology | BICMOS |
| Turn-On Delay Time | 1.5ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP GTL2002DP,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
