
The GTL2002DP/DG is a dual 2-bit voltage translator from NXP, operating over a temperature range of -40°C to 85°C. It is available in a lead-free TSSOP package, suitable for surface mount applications. The device features a propagation delay of 5.5ns and is RoHS compliant. It is designed for use in logic circuits and is suitable for applications requiring high-speed voltage translation.
NXP GTL2002DP/DG,118 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 5.5ns |
| RoHS Compliant | Yes |
| Technology | BICMOS |
| Turn-On Delay Time | 5.5ns |
| RoHS | Compliant |
No datasheet is available for this part.
