
The GTL2003PW,112 is an 8-channel 8-bit translator IC from NXP. It operates at a supply voltage of 5V and has a maximum operating temperature of 85°C. The device is packaged in TSSOP and is RoHS compliant. It has a propagation delay of 1.5ns and a turn-on delay time of 1.5ns. The GTL2003PW,112 is suitable for surface mount applications.
NXP GTL2003PW,112 technical specifications.
| Package/Case | TSSOP |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Logic Function | Translator |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 0V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Propagation Delay | 1.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | BICMOS |
| Turn-On Delay Time | 1.5ns |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for NXP GTL2003PW,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
