
Quad bi-directional logic translator IC featuring 4 channels and 4 bits. Surface mountable in a 14-TSSOP package with dimensions of 5.1mm length, 4.5mm width, and 0.95mm height. Operates with a supply voltage of 3V to 3.6V, typically 3.3V, and supports TTL output. Offers a high-level output current of -12mA and a low-level output current of 40mA. Features a propagation delay and turn-on delay time of 4.4ns, with a quiescent current of 3mA. Operating temperature range is -40°C to 85°C.
NXP GTL2005PW,112 technical specifications.
| Package/Case | TSSOP |
| Height | 0.95mm |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Logic Function | Translator |
| Low Level Output Current | 40mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 3.3V |
| Output Type | TTL |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Propagation Delay | 4.4ns |
| Quiescent Current | 3mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 4.4ns |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for NXP GTL2005PW,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
