The GTL2006PW is a lead-free integrated circuit with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a SOT-361 case and is available in quantities of 51. The device is RoHS compliant and has a propagation delay of 14ns. It operates within a supply voltage range of 3V to 3.6V.
Sign in to ask questions about the NXP GTL2006PW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP GTL2006PW technical specifications.
| Package/Case | SOT-361 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Package Quantity | 51 |
| Packaging | Rail/Tube |
| Propagation Delay | 14ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP GTL2006PW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
