Sign in to ask questions about the NXP GTL2010BS,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP GTL2010BS,118 technical specifications.
| Package/Case | SOT-616 |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 4.1mm |
| Logic Function | Translator |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 0V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 10 |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 1.5ns |
| RoHS Compliant | Yes |
| Technology | BICMOS |
| Turn-On Delay Time | 1.5ns |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for NXP GTL2010BS,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
