
The GTL2010PW is a TSSOP-24 packaged BICMOS translator IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It can handle a supply voltage range of 2.3V to 2.7V and features a propagation delay of 250ps. The device is RoHS compliant and is packaged in a TSSOP-24 package type, which is a 4.40 MM plastic package with a MO-153 footprint and SOT-355-1 dimensions.
Sign in to ask questions about the NXP GTL2010PW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP GTL2010PW technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Inputs | 10 |
| Packaging | Rail/Tube |
| Propagation Delay | 250ps |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Technology | BICMOS |
| Turn-On Delay Time | 5.5ns |
| RoHS | Compliant |
Download the complete datasheet for NXP GTL2010PW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
