
10-bit bidirectional low-voltage translator, TSSOP package, featuring 10 channels with a 5.5ns propagation delay and 5.5ns turn-on delay. Operates from 0V to 5.5V supply voltage, with a typical operating voltage of 3.6V. This BICMOS technology component is surface mountable, RoHS compliant, and lead-free, suitable for applications requiring signal level translation.
Sign in to ask questions about the NXP GTL2010PW,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP GTL2010PW,112 technical specifications.
| Package/Case | TSSOP |
| Channel Type | Bidirectional |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 7.9mm |
| Logic Function | Translator |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 0V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 10 |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.6V |
| Output Type | Voltage |
| Package Quantity | 63 |
| Packaging | Rail/Tube |
| Propagation Delay | 5.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | BICMOS |
| Turn-On Delay Time | 5.5ns |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for NXP GTL2010PW,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
