
12-bit GTL-/GTL/GTL+ to LVTTL translator, this unidirectional logic IC features 12 channels and operates from a 3V to 3.6V supply, with a typical 3.3V operating voltage. It offers a 5.5ns propagation delay and supports a high level output current of -16mA and a low level output current of 16mA. The BICMOS technology component is housed in a 28-pin TSSOP surface mount package, suitable for operation between -40°C and 85°C, and is RoHS compliant.
Sign in to ask questions about the NXP GTL2107PW,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP GTL2107PW,118 technical specifications.
| Package/Case | TSSOP |
| Channel Type | Unidirectional |
| High Level Output Current | -16mA |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 12 |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 5.5ns |
| Quiescent Current | 8mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | BICMOS |
| Turn-On Delay Time | 350ns |
| Weight | 0.014215oz |
| RoHS | Compliant |
Download the complete datasheet for NXP GTL2107PW,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
