
The HEC4002BT is a dual gate logic IC with two inputs and two outputs. It operates at a maximum supply voltage of 15V and a maximum operating temperature of 125°C. The device is lead free and RoHS compliant. The propagation delay is 120ns. It is packaged in a SOT-108 case and available in rail or tube packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-108 |
| High Level Output Current | -4.2mA |
| Lead Free | Lead Free |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Number of Circuits | 2 |
| Number of Gates | 2 |
| Packaging | Rail/Tube |
| Propagation Delay | 120ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |