
Dual D-type positive edge-triggered latch IC, featuring two independent 1-bit latch elements. Operates with a maximum supply voltage of 15V and a minimum of 3V, offering a propagation delay of 60ns and a maximum operating frequency of 40MHz. This surface-mount component, housed in a 14-SOIC package (SOT-108), provides a high-level output current of 3.4mA and a low-level output current of 4.2mA. With a quiescent current of 4uA and input capacitance of 7.5pF, it is RoHS compliant and suitable for a wide temperature range from -40°C to 125°C.
Sign in to ask questions about the NXP HEC4013BT,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP HEC4013BT,112 technical specifications.
| Package/Case | SOT-108 |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 40MHz |
| High Level Output Current | 3.4mA |
| Input Capacitance | 7.5pF |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Package Quantity | 57 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 60ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 4000B |
| RoHS | Compliant |
Download the complete datasheet for NXP HEC4013BT,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
