
The HEC4021BTT,112 is an 8-bit single shift register with OR gate functionality from NXP. It is packaged in a TSSOP package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 125°C and is available in a rail/Tube packaging format with 96 units per package.
Checking distributor stock and pricing after the page loads.
NXP HEC4021BTT,112 technical specifications.
| Package/Case | TSSOP |
| Logic Function | Shift Register, OR GATE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Output Type | PUSH-PULL |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Series | 4000B |
| RoHS | Compliant |