
The HEC4023BT,112 is a 3-input NAND gate IC from NXP, featuring a propagation delay of 30ns and quiescent current of 4uA. It operates over a supply voltage range of 3V to 15V and is packaged in a surface-mount SO package. The device is RoHS compliant and suitable for use in temperatures ranging from -55°C to 125°C.
NXP HEC4023BT,112 technical specifications.
| Package/Case | SO |
| High Level Output Current | 3.4mA |
| Logic Function | NAND GATE |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Gates | 3 |
| Number of Inputs | 3 |
| Package Quantity | 57 |
| Packaging | Rail/Tube |
| Propagation Delay | 30ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| RoHS | Compliant |
Download the complete datasheet for NXP HEC4023BT,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
